Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764AEQ-1.8#TRPBF

DigiKey Part Number
505-LT1764AEQ-1.8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1764AEQ-1.8#TRPBFCT-ND - Cut Tape (CT)
505-LT1764AEQ-1.8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1764AEQ-1.8#TRPBF
Description
IC REG LINEAR 1.8V 3A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1764AEQ-1.8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.66V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1764AEQ-1.8#PBFAnalog Devices Inc.625LT1764AEQ-1.8#PBF-ND245,89000 KčParametric Equivalent
LT1764EQ-1.8#PBFAnalog Devices Inc.107LT1764EQ-1.8#PBF-ND267,30000 KčParametric Equivalent
LT1764AEQ-1.8#TRPBFAnalog Devices Inc.314505-LT1764AEQ-1.8#TRPBFCT-ND245,89000 KčParametric Equivalent
MIC39151-1.8WUMicrochip Technology308576-2304-ND80,00000 KčSimilar
MIC39301-1.8WUMicrochip Technology5576-1180-ND109,61000 KčSimilar
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
10192,65700 Kč1 926,57 Kč
25179,35640 Kč4 483,91 Kč
100164,73350 Kč16 473,35 Kč
250163,20484 Kč40 801,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750151,45941 Kč113 594,56 Kč
Manufacturers Standard Package
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč