


LT1764EQ-1.8#PBF | |
|---|---|
DigiKey Part Number | LT1764EQ-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764EQ-1.8#PBF |
Description | IC REG LINEAR 1.8V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764EQ-1.8#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 210,06400 Kč | 2 100,64 Kč |
| 50 | 187,10900 Kč | 9 355,45 Kč |
| 100 | 180,00540 Kč | 18 000,54 Kč |
| 250 | 172,50276 Kč | 43 125,69 Kč |
| 500 | 167,98106 Kč | 83 990,53 Kč |
| 1 000 | 164,25937 Kč | 164 259,37 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |

