


TL1963A-18DCYR | |
|---|---|
DigiKey Part Number | 296-24895-2-ND - Tape & Reel (TR) 296-24895-1-ND - Cut Tape (CT) 296-24895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-18DCYR |
Description | IC REG LIN 1.8V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-18DCYR Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,70300 Kč | 577,03 Kč |
| 25 | 52,95680 Kč | 1 323,92 Kč |
| 100 | 47,74950 Kč | 4 774,95 Kč |
| 250 | 45,26496 Kč | 11 316,24 Kč |
| 500 | 44,81730 Kč | 22 408,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,23461 Kč | 103 086,53 Kč |
| 5 000 | 40,45051 Kč | 202 252,55 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


