Direct
Similar
Similar
Similar
Similar

TL103WIDG4 | |
|---|---|
DigiKey Part Number | TL103WIDG4-ND |
Manufacturer | |
Manufacturer Product Number | TL103WIDG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL103WIDG4 Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL103WID | Texas Instruments | 1 475 | 296-34262-5-ND | 23,94000 Kč | MFR Recommended |
| TSM103WID | STMicroelectronics | 1 407 | 497-19248-ND | 20,79000 Kč | Direct |
| TSM103WIDT | STMicroelectronics | 9 450 | 497-6624-1-ND | 24,99000 Kč | Direct |
| ADA4062-2BRZ-R7 | Analog Devices Inc. | 0 | 505-ADA4062-2BRZ-R7TR-ND | 58,05086 Kč | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1 822 | 31-AS358AMTR-E1CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 7,70487 Kč | 8 090,11 Kč |
| Unit Price without VAT: | 7,70487 Kč |
|---|---|
| Unit Price with VAT: | 9,32289 Kč |






