
TL062ACDT | |
|---|---|
DigiKey Part Number | 497-2193-2-ND - Tape & Reel (TR) 497-2193-1-ND - Cut Tape (CT) 497-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062ACDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL062ACDT Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258AMDREP | Texas Instruments | 1 673 | 296-22163-1-ND | 51,45000 Kč | Similar |
| LM358AM | Rochester Electronics, LLC | 10 838 | 2156-LM358AM-TI-ND | 28,55727 Kč | Similar |
| LM358MX | Texas Instruments | 6 | 296-LM358MXCT-ND | 34,65000 Kč | Similar |
| LT1464ACS8#PBF | Analog Devices Inc. | 1 925 | 505-LT1464ACS8#PBF-ND | 285,15000 Kč | Similar |
| OPA2130UA | Rochester Electronics, LLC | 131 | 2156-OPA2130UA-ND | 171,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 12,53160 Kč | 313,29 Kč |
| 100 | 11,01560 Kč | 1 101,56 Kč |
| 250 | 10,29404 Kč | 2 573,51 Kč |
| 500 | 9,85856 Kč | 4 929,28 Kč |
| 1 000 | 9,50013 Kč | 9 500,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,60112 Kč | 24 002,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

