Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSM103WAID | |
|---|---|
DigiKey Part Number | TSM103WAID-ND |
Manufacturer | |
Manufacturer Product Number | TSM103WAID |
Description | IC AMPLIFIER 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM103WAID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,57454 Kč | 17 149,08 Kč |
| Unit Price without VAT: | 8,57454 Kč |
|---|---|
| Unit Price with VAT: | 10,37519 Kč |






