
TL103WID | |
|---|---|
DigiKey Part Number | 296-34262-5-ND |
Manufacturer | |
Manufacturer Product Number | TL103WID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL103WID Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 75 | 14,12187 Kč | 1 059,14 Kč |
| 150 | 13,38273 Kč | 2 007,41 Kč |
| 300 | 12,77517 Kč | 3 832,55 Kč |
| 525 | 12,36322 Kč | 6 490,69 Kč |
| 1 050 | 11,93567 Kč | 12 532,45 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

