
TSM103WIDT | |
|---|---|
DigiKey Part Number | 497-6624-2-ND - Tape & Reel (TR) 497-6624-1-ND - Cut Tape (CT) 497-6624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM103WIDT |
Description | IC AMPLIFIER 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM103WIDT Models |
Category | Applications Power Management |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1215CS8#TRPBF | Analog Devices Inc. | 2 940 | LT1215CS8#TRPBFCT-ND | 221,53000 Kč | Similar |
| NCS1002ADR2G | onsemi | 7 690 | NCS1002ADR2GOSCT-ND | 13,44000 Kč | Similar |
| OPA2237UA/2K5 | Texas Instruments | 3 443 | 296-39111-1-ND | 57,11000 Kč | Similar |
| TL103WAIDR | Texas Instruments | 5 627 | 296-18861-1-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 100 | 14,49070 Kč | 1 449,07 Kč |
| 250 | 13,57984 Kč | 3 394,96 Kč |
| 500 | 13,03094 Kč | 6 515,47 Kč |
| 1 000 | 12,75754 Kč | 12 757,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,10165 Kč | 30 254,12 Kč |
| 5 000 | 11,81406 Kč | 59 070,30 Kč |
| 7 500 | 11,67013 Kč | 87 525,98 Kč |
| 12 500 | 11,51053 Kč | 143 881,62 Kč |
| 17 500 | 11,41731 Kč | 199 802,93 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |




