Secondary-Side Controller PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS1002ADR2G

DigiKey Part Number
NCS1002ADR2GOSTR-ND - Tape & Reel (TR)
NCS1002ADR2GOSCT-ND - Cut Tape (CT)
NCS1002ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS1002ADR2G
Description
IC SECONDARY-SIDE CTRLR 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Secondary-Side Controller PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS1002ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 32V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Secondary-Side Controller
Supplier Device Package
8-SOIC
Current - Supply
200µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 690
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,57500 Kč95,75 Kč
258,57560 Kč214,39 Kč
1007,48790 Kč748,79 Kč
2506,96712 Kč1 741,78 Kč
5006,65384 Kč3 326,92 Kč
1 0006,39557 Kč6 395,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,94470 Kč14 861,75 Kč
5 0005,78520 Kč28 926,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč