
TL064CDR | |
|---|---|
DigiKey Part Number | 296-14991-2-ND - Tape & Reel (TR) 296-14991-1-ND - Cut Tape (CT) 296-14991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064CDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064CDR Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL064CDT | STMicroelectronics | 83 767 | 497-2196-1-ND | 11,34000 Kč | Direct |
| LF247DT | STMicroelectronics | 14 142 | 497-15609-1-ND | 26,04000 Kč | Similar |
| LF347DT | STMicroelectronics | 14 180 | 497-LF347DTCT-ND | 17,85000 Kč | Similar |
| TL064ACDT | STMicroelectronics | 10 838 | 497-19705-1-ND | 16,17000 Kč | Similar |
| TL064CD | STMicroelectronics | 12 485 | 497-19706-ND | 6,60600 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,70990 Kč | 470,99 Kč |
| 250 | 4,36004 Kč | 1 090,01 Kč |
| 500 | 4,14836 Kč | 2 074,18 Kč |
| 1 000 | 3,97471 Kč | 3 974,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,79106 Kč | 9 477,65 Kč |
| 5 000 | 3,68045 Kč | 18 402,25 Kč |
| 7 500 | 3,62507 Kč | 27 188,03 Kč |
| 12 500 | 3,56370 Kč | 44 546,25 Kč |
| 17 500 | 3,52782 Kč | 61 736,85 Kč |
| 25 000 | 3,49329 Kč | 87 332,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |







