
MC1496DR2G | |
|---|---|
DigiKey Part Number | MC1496DR2GOSTR-ND - Tape & Reel (TR) MC1496DR2GOSCT-ND - Cut Tape (CT) MC1496DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1496DR2G |
Description | IC MOD/DEMODULTR BALANCED 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 300MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1496DR2G Models |
Category | RF Type FM |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Function Modulator/Demodulator | Base Product Number |
Frequency 300MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,58600 Kč | 114,65 Kč |
| 100 | 3,95600 Kč | 395,60 Kč |
| 250 | 3,65532 Kč | 913,83 Kč |
| 500 | 3,47348 Kč | 1 736,74 Kč |
| 1 000 | 3,32398 Kč | 3 323,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,10409 Kč | 7 760,22 Kč |
| 5 000 | 3,01078 Kč | 15 053,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











