Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA211AIDGKR

DigiKey Part Number
296-50368-2-ND - Tape & Reel (TR)
296-50368-1-ND - Cut Tape (CT)
296-50368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA211AIDGKR
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA211AIDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
3.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
27V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
80 MHz
Base Product Number
Current - Input Bias
60 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8226ARMZAnalog Devices Inc.3 902505-AD8226ARMZ-ND80,84000 KčSimilar
AD8228ARMZAnalog Devices Inc.5505-AD8228ARMZ-ND202,00000 KčSimilar
AD8228ARMZ-R7Analog Devices Inc.2 058AD8228ARMZ-R7CT-ND202,00000 KčSimilar
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,08000 Kč191,08 Kč
10148,45600 Kč1 484,56 Kč
25137,80560 Kč3 445,14 Kč
100126,09090 Kč12 609,09 Kč
250123,59256 Kč30 898,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,45201 Kč278 630,03 Kč
Manufacturers Standard Package
Unit Price without VAT:191,08000 Kč
Unit Price with VAT:231,20680 Kč