
AD8228ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8228ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8228ARMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8228ARMZ Models |
Category | Current - Supply 850µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 650 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 90 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARMZ | Analog Devices Inc. | 398 | ADA4622-2ARMZ-ND | 162,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 157,21200 Kč | 1 572,12 Kč |
| 50 | 139,28820 Kč | 6 964,41 Kč |
| 100 | 133,73630 Kč | 13 373,63 Kč |
| 250 | 127,87280 Kč | 31 968,20 Kč |
| 500 | 124,33966 Kč | 62 169,83 Kč |
| 1 000 | 121,43164 Kč | 121 431,64 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |

