J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog Devices ADA4622 Amplifiers | Digi-Key Daily

ADA4622-2ARMZ

DigiKey Part Number
ADA4622-2ARMZ-ND
Manufacturer
Manufacturer Product Number
ADA4622-2ARMZ
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4622-2ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
665µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
23V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
15.5 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10125,33700 Kč1 253,37 Kč
50110,55440 Kč5 527,72 Kč
100105,97690 Kč10 597,69 Kč
250101,14484 Kč25 286,21 Kč
50098,23242 Kč49 116,21 Kč
1 00095,83634 Kč95 836,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč