


ADA4622-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4622-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4622-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4622-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-2ARMZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 665µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 15.5 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARMZ | Analog Devices Inc. | 448 | ADA4622-2ARMZ-ND | 162,31000 Kč | Parametric Equivalent |
| ADA4622-2ARMZ-RL | Analog Devices Inc. | 4 301 | ADA4622-2ARMZ-RLCT-ND | 162,31000 Kč | Parametric Equivalent |
| OPA2172IDGKR | Texas Instruments | 2 016 | 296-47348-1-ND | 60,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 125,33700 Kč | 1 253,37 Kč |
| 25 | 116,11040 Kč | 2 902,76 Kč |
| 100 | 105,97690 Kč | 10 597,69 Kč |
| 250 | 103,12704 Kč | 25 781,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,83634 Kč | 95 836,34 Kč |
| 2 000 | 93,86358 Kč | 187 727,16 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |







