
AD831APZ | |
|---|---|
DigiKey Part Number | 505-AD831APZ-ND |
Manufacturer | |
Manufacturer Product Number | AD831APZ |
Description | IC MIXER 500MHZ DWN CONV 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC HF, VHF Down Converter 500MHz 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD831APZ Models |
Category | Noise Figure 14dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Series | Current - Supply 125mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
RF Type HF, VHF | Package / Case 20-LCC (J-Lead) |
Frequency 500MHz | Supplier Device Package 20-PLCC (9x9) |
Number of Mixers 1 | Base Product Number |
Gain 0dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,73000 Kč | 587,73 Kč |
| 10 | 473,69400 Kč | 4 736,94 Kč |
| 49 | 428,53061 Kč | 20 998,00 Kč |
| 147 | 407,21694 Kč | 59 860,89 Kč |
| 294 | 396,78507 Kč | 116 654,81 Kč |
| 539 | 389,18878 Kč | 209 772,75 Kč |
| Unit Price without VAT: | 587,73000 Kč |
|---|---|
| Unit Price with VAT: | 711,15330 Kč |









