
TL064CD | |
|---|---|
DigiKey Part Number | 497-19706-ND |
Manufacturer | |
Manufacturer Product Number | TL064CD |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,60600 Kč | 330,30 Kč |
| 100 | 6,18810 Kč | 618,81 Kč |
| 150 | 5,97880 Kč | 896,82 Kč |
| 250 | 5,74672 Kč | 1 436,68 Kč |
| 350 | 5,61126 Kč | 1 963,94 Kč |
| 500 | 5,48006 Kč | 2 740,03 Kč |
| Unit Price without VAT: | 6,60600 Kč |
|---|---|
| Unit Price with VAT: | 7,99326 Kč |

