TL064BCDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 123
Unit Price: 23,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 152
Unit Price: 25,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: 13,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 240
Unit Price: 17,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 055
Unit Price: 41,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 908
Unit Price: 13,02000 Kč
Datasheet

Similar


onsemi
In Stock: 11 161
Unit Price: 7,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 978
Unit Price: 6,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: 306,78000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 186,39564 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 843
Unit Price: 14,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 83 831
Unit Price: 11,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 820
Unit Price: 16,80000 Kč
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064BCDG4

DigiKey Part Number
TL064BCDG4-ND
Manufacturer
Manufacturer Product Number
TL064BCDG4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL064BCDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
2 mV
Current - Supply
200µA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes