
LT1465CS#PBF | |
|---|---|
DigiKey Part Number | LT1465CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1465CS#PBF |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1465CS#PBF Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 145µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.9V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KAVQDR | Texas Instruments | 39 103 | 296-17253-1-ND | 13,97000 Kč | Similar |
| LM2902KAVQDRQ1 | Texas Instruments | 8 568 | 296-18439-1-ND | 17,94000 Kč | Similar |
| LM2902KVQDRQ1 | Texas Instruments | 10 474 | 296-17027-1-ND | 14,81000 Kč | Similar |
| LM2902QDRQ1 | Texas Instruments | 2 375 | 296-16814-1-ND | 14,81000 Kč | Similar |
| LM324ADR | Texas Instruments | 23 227 | 296-9540-1-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 Kč | 313,67 Kč |
| 10 | 247,84700 Kč | 2 478,47 Kč |
| 55 | 220,24927 Kč | 12 113,71 Kč |
| 110 | 212,29764 Kč | 23 352,74 Kč |
| 275 | 203,90080 Kč | 56 072,72 Kč |
| 550 | 198,84013 Kč | 109 362,07 Kč |
| 1 045 | 194,95582 Kč | 203 728,83 Kč |
| Unit Price without VAT: | 313,67000 Kč |
|---|---|
| Unit Price with VAT: | 379,54070 Kč |


