
LM2902QDRQ1 | |
|---|---|
DigiKey Part Number | 296-16814-2-ND - Tape & Reel (TR) 296-16814-1-ND - Cut Tape (CT) 296-16814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902QDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902QDRQ1 Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 96 370 | 296-14594-1-ND | 6,47000 Kč | Similar |
| LM2902M/NOPB | Texas Instruments | 1 121 | LM2902M/NOPB-ND | 35,87000 Kč | Similar |
| LM2902MX/NOPB | Texas Instruments | 5 738 | LM2902MX/NOPBCT-ND | 30,45000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 972 | LM324AMNS/NOPB-ND | 32,53000 Kč | Similar |
| LM324AMX/NOPB | Texas Instruments | 7 315 | LM324AMX/NOPBCT-ND | 20,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,55300 Kč | 105,53 Kč |
| 25 | 9,47680 Kč | 236,92 Kč |
| 100 | 8,28800 Kč | 828,80 Kč |
| 250 | 7,72156 Kč | 1 930,39 Kč |
| 500 | 7,37992 Kč | 3 689,96 Kč |
| 1 000 | 7,09880 Kč | 7 098,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,80198 Kč | 17 004,95 Kč |
| 5 000 | 6,62308 Kč | 33 115,40 Kč |
| 7 500 | 6,53353 Kč | 49 001,47 Kč |
| 12 500 | 6,43426 Kč | 80 428,25 Kč |
| 17 500 | 6,37623 Kč | 111 584,02 Kč |
| 25 000 | 6,32046 Kč | 158 011,50 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |










