Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902MX/NOPB

DigiKey Part Number
LM2902MX/NOPBTR-ND - Tape & Reel (TR)
LM2902MX/NOPBCT-ND - Cut Tape (CT)
LM2902MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902MX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,86400 Kč198,64 Kč
2517,99120 Kč449,78 Kč
10015,93330 Kč1 593,33 Kč
25014,95056 Kč3 737,64 Kč
50014,35802 Kč7 179,01 Kč
1 00013,87044 Kč13 870,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,35590 Kč33 389,75 Kč
5 00013,04572 Kč65 228,60 Kč
7 50012,89050 Kč96 678,75 Kč
12 50012,71844 Kč158 980,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč