Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4697T1G

DigiKey Part Number
SZMMSZ4697T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ4697T1GOSCT-ND - Cut Tape (CT)
SZMMSZ4697T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4697T1G
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4697T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ10T1Gonsemi9 499MMSZ10T1GOSCT-ND3,57000 KčDirect
MMSZ4697T1Gonsemi25 325MMSZ4697T1GOSCT-ND3,57000 KčDirect
MMSZ5240BT1Gonsemi88 979MMSZ5240BT1GOSCT-ND3,57000 KčDirect
SZMMSZ10T1Gonsemi314SZMMSZ10T1GOSCT-ND8,40000 KčDirect
SZMMSZ10T3Gonsemi19 696488-SZMMSZ10T3GCT-ND8,40000 KčDirect
In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,43100 Kč44,31 Kč
1002,76960 Kč276,96 Kč
5002,04688 Kč1 023,44 Kč
1 0001,81318 Kč1 813,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40288 Kč4 208,64 Kč
6 0001,26366 Kč7 581,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč