
LM2902QDRQ1 | |
|---|---|
DigiKey Part Number | 296-16814-2-ND - Tape & Reel (TR) 296-16814-1-ND - Cut Tape (CT) 296-16814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902QDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902QDRQ1 Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 0,26000 Kč | Similar |
| LM2902M/NOPB | Texas Instruments | 1 301 | LM2902M/NOPB-ND | 1,34000 Kč | Similar |
| LM2902MX/NOPB | Texas Instruments | 5 918 | LM2902MX/NOPBCT-ND | 1,14000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 1 272 | LM324AMNS/NOPB-ND | 1,22000 Kč | Similar |
| LM324AMX/NOPB | Texas Instruments | 2 466 | LM324AMX/NOPBCT-ND | 0,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 100 | 7,63280 Kč | 763,28 Kč |
| 250 | 7,10488 Kč | 1 776,22 Kč |
| 500 | 6,78614 Kč | 3 393,07 Kč |
| 1 000 | 6,52366 Kč | 6 523,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,24665 Kč | 15 616,62 Kč |
| 5 000 | 6,07959 Kč | 30 397,95 Kč |
| 7 500 | 5,99599 Kč | 44 969,93 Kč |
| 12 500 | 5,90334 Kč | 73 791,75 Kč |
| 17 500 | 5,84920 Kč | 102 361,00 Kč |
| 25 000 | 5,79712 Kč | 144 928,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










