Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL064IDT | |
|---|---|
DigiKey Part Number | 497-3030-2-ND - Tape & Reel (TR) 497-3030-1-ND - Cut Tape (CT) 497-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064IDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL064IDT Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARZ | Analog Devices Inc. | 1 616 | 505-AD8513ARZ-ND | 289,14000 Kč | Similar |
| AD8513ARZ-REEL | Analog Devices Inc. | 1 271 | 505-AD8513ARZ-REELCT-ND | 289,14000 Kč | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2 432 | AD8513ARZ-REEL7CT-ND | 289,14000 Kč | Similar |
| AD8674ARZ | Analog Devices Inc. | 526 | 505-AD8674ARZ-ND | 234,34000 Kč | Similar |
| AD8674ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8674ARZ-REELTR-ND | 139,08630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 100 | 8,55670 Kč | 855,67 Kč |
| 250 | 7,97504 Kč | 1 993,76 Kč |
| 500 | 7,62354 Kč | 3 811,77 Kč |
| 1 000 | 7,33418 Kč | 7 334,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02879 Kč | 17 571,97 Kč |
| 5 000 | 6,84476 Kč | 34 223,80 Kč |
| 7 500 | 6,75262 Kč | 50 644,65 Kč |
| 12 500 | 6,65052 Kč | 83 131,50 Kč |
| 17 500 | 6,59084 Kč | 115 339,70 Kč |
| 25 000 | 6,53346 Kč | 163 336,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



