Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL062BCD | |
|---|---|
DigiKey Part Number | 296-12944-5-ND |
Manufacturer | |
Manufacturer Product Number | TL062BCD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062BCD Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062BCDR | Texas Instruments | 1 382 | 296-14988-1-ND | 27,72000 Kč | MFR Recommended |
| TL062BCDT | STMicroelectronics | 4 936 | 497-7038-1-ND | 36,33000 Kč | Direct |
| AP4310AMTR-G1 | Diodes Incorporated | 4 661 | 31-AP4310AMTR-G1CT-ND | 8,82000 Kč | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1 822 | 31-AS358AMTR-E1CT-ND | 2,94000 Kč | Similar |
| LM258ADT | STMicroelectronics | 2 583 | 497-7327-1-ND | 7,14000 Kč | Similar |








