
TL062BCDR | |
|---|---|
DigiKey Part Number | 296-14988-2-ND - Tape & Reel (TR) 296-14988-1-ND - Cut Tape (CT) 296-14988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062BCDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062BCDR Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062BCDT | STMicroelectronics | 4 936 | 497-7038-1-ND | 36,33000 Kč | Direct |
| AP4310AMTR-G1 | Diodes Incorporated | 4 661 | 31-AP4310AMTR-G1CT-ND | 8,82000 Kč | Similar |
| AP4310AUMTR-AG1 | Diodes Incorporated | 3 965 | 31-AP4310AUMTR-AG1CT-ND | 6,30000 Kč | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1 822 | 31-AS358AMTR-E1CT-ND | 2,94000 Kč | Similar |
| LM258ADT | STMicroelectronics | 2 583 | 497-7327-1-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 100 | 16,06770 Kč | 1 606,77 Kč |
| 250 | 15,07404 Kč | 3 768,51 Kč |
| 500 | 14,47476 Kč | 7 237,38 Kč |
| 1 000 | 14,23223 Kč | 14 232,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,46089 Kč | 33 652,22 Kč |
| 5 000 | 13,14706 Kč | 65 735,30 Kč |
| 7 500 | 12,98995 Kč | 97 424,62 Kč |
| 12 500 | 12,81590 Kč | 160 198,75 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

