J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062BCDT

DigiKey Part Number
497-7038-2-ND - Tape & Reel (TR)
497-7038-1-ND - Cut Tape (CT)
497-7038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL062BCDT
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL062BCDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
2 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,20300 Kč232,03 Kč
2521,05680 Kč526,42 Kč
10018,69660 Kč1 869,66 Kč
25017,57196 Kč4 392,99 Kč
50016,89374 Kč8 446,87 Kč
1 00016,33581 Kč16 335,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,74699 Kč39 367,47 Kč
5 00015,39204 Kč76 960,20 Kč
7 50015,21428 Kč114 107,10 Kč
12 50015,01738 Kč187 717,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč