Similar
Similar
Similar
Similar
Similar

LT1457S8#TRPBF | |
|---|---|
DigiKey Part Number | LT1457S8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1457S8#TRPBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1457S8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 220 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,08590 Kč | 305 214,75 Kč |
| Unit Price without VAT: | 122,08590 Kč |
|---|---|
| Unit Price with VAT: | 147,72394 Kč |




