
THVD1452DR | |
|---|---|
DigiKey Part Number | 296-THVD1452DRTR-ND - Tape & Reel (TR) 296-THVD1452DRCT-ND - Cut Tape (CT) 296-THVD1452DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1452DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1452DR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,39000 Kč | 443,90 Kč |
| 25 | 40,61000 Kč | 1 015,25 Kč |
| 100 | 36,45880 Kč | 3 645,88 Kč |
| 250 | 34,47788 Kč | 8 619,47 Kč |
| 500 | 33,76562 Kč | 16 882,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,26258 Kč | 78 156,45 Kč |
| 5 000 | 30,63713 Kč | 153 185,65 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |











