



STM32L475RCT3 | |
|---|---|
DigiKey Part Number | 497-STM32L475RCT3-ND |
Manufacturer | |
Manufacturer Product Number | STM32L475RCT3 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L475RCT3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 123,48900 Kč | 1 234,89 Kč |
| 25 | 114,37200 Kč | 2 859,30 Kč |
| 100 | 104,35170 Kč | 10 435,17 Kč |
| 250 | 99,57504 Kč | 24 893,76 Kč |
| 960 | 94,45250 Kč | 90 674,40 Kč |
| 1 920 | 92,47924 Kč | 177 560,14 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |



























