
BLM21BB750SN1D | |
|---|---|
DigiKey Part Number | 490-9709-2-ND - Tape & Reel (TR) 490-9709-1-ND - Cut Tape (CT) 490-9709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB750SN1D |
Description | FERRITE BEAD 75 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB750SN1D Models |
Category | Current Rating (Max) 700mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 160mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LI0805H750R-10 | Laird-Signal Integrity Products | 19 036 | 240-LI0805H750R-10CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,61260 Kč | 161,26 Kč |
| 250 | 1,38420 Kč | 346,05 Kč |
| 500 | 1,22670 Kč | 613,35 Kč |
| 1 000 | 1,08098 Kč | 1 080,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79625 Kč | 3 185,00 Kč |
| 8 000 | 0,71393 Kč | 5 711,44 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











