
LI0805H750R-10 | |
|---|---|
DigiKey Part Number | 240-LI0805H750R-10TR-ND - Tape & Reel (TR) 240-LI0805H750R-10CT-ND - Cut Tape (CT) 240-LI0805H750R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0805H750R-10 |
Description | FERRITE BEAD 75 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0805H750R-10 Models |
Category | Current Rating (Max) 1A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 50 | 2,25520 Kč | 112,76 Kč |
| 100 | 2,01580 Kč | 201,58 Kč |
| 250 | 1,72772 Kč | 431,93 Kč |
| 500 | 1,52824 Kč | 764,12 Kč |
| 1 000 | 1,34324 Kč | 1 343,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,01168 Kč | 4 046,72 Kč |
| 8 000 | 0,92916 Kč | 7 433,28 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




