
HZ0805G471R-10 | |
|---|---|
DigiKey Part Number | 240-2400-2-ND - Tape & Reel (TR) 240-2400-1-ND - Cut Tape (CT) 240-2400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0805G471R-10 |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0805G471R-10 Models |
Category | Current Rating (Max) 1A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,15800 Kč | 78,95 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,52610 Kč | 252,61 Kč |
| 250 | 2,15944 Kč | 539,86 Kč |
| 500 | 1,90620 Kč | 953,10 Kč |
| 1 000 | 1,67144 Kč | 1 671,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,24943 Kč | 4 997,72 Kč |
| 8 000 | 1,21264 Kč | 9 701,12 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



