1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0805D152R-10

DigiKey Part Number
240-2398-2-ND - Tape & Reel (TR)
240-2398-1-ND - Cut Tape (CT)
240-2398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0805D152R-10
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ0805D152R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,68800 Kč26,88 Kč
252,34320 Kč58,58 Kč
502,09980 Kč104,99 Kč
1001,87510 Kč187,51 Kč
2501,60760 Kč401,90 Kč
5001,42324 Kč711,62 Kč
1 0001,25211 Kč1 252,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,94507 Kč3 780,28 Kč
8 0000,85304 Kč6 824,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč