


SBSGP0500224MXT | |
|---|---|
DigiKey Part Number | 1608-1189-2-ND - Tape & Reel (TR) 1608-1189-1-ND - Cut Tape (CT) 1608-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP0500224MXT |
Description | FILTER LC(PI) 0.22UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.22µF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 5 A |
Manufacturer Knowles Syfer | Values C = 0.22µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 50V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1812 (4532 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm) |
Number of Channels 1 | Height 0.104" (2.64mm) |
Attenuation Value 39dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 174,11500 Kč | 1 741,15 Kč |
| 50 | 152,35300 Kč | 7 617,65 Kč |
| 100 | 145,61690 Kč | 14 561,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 134,20788 Kč | 67 103,94 Kč |
| 1 000 | 130,67223 Kč | 130 672,23 Kč |
| 1 500 | 128,90126 Kč | 193 351,89 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |



