


SBSPP0250154MXT | |
|---|---|
DigiKey Part Number | 1608-1203-2-ND - Tape & Reel (TR) 1608-1203-1-ND - Cut Tape (CT) 1608-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP0250154MXT |
Description | FILTER LC(PI) 0.15UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.15µF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer Knowles Syfer | Values C = 0.15µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.071" (1.80mm) |
Attenuation Value 37dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 64,92600 Kč | 649,26 Kč |
| 50 | 54,52760 Kč | 2 726,38 Kč |
| 100 | 51,30860 Kč | 5 130,86 Kč |
| 500 | 45,86300 Kč | 22 931,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,33147 Kč | 64 997,21 Kč |
| 3 000 | 42,09133 Kč | 126 273,99 Kč |
| 4 500 | 41,46984 Kč | 186 614,28 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |



