Red 639nm LED Indication - Discrete 2.1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMH-H170

DigiKey Part Number
516-HSMH-H170TR-ND - Tape & Reel (TR)
516-HSMH-H170CT-ND - Cut Tape (CT)
516-HSMH-H170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMH-H170
Description
LED RED DIFFUSED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2.1V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
1.40mm x 1.25mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
2.1V
Part Status
Active
Current - Test
20mA
Color
Viewing Angle
170°
Lens Transparency
Diffused
Wavelength - Dominant
Millicandela Rating
Wavelength - Peak
660nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,34100 Kč63,41 Kč
1004,52090 Kč452,09 Kč
5003,69858 Kč1 849,29 Kč
1 0003,42750 Kč3 427,50 Kč
2 0003,19684 Kč6 393,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,00083 Kč12 003,32 Kč
8 0002,83447 Kč22 675,76 Kč
12 0002,74915 Kč32 989,80 Kč
20 0002,65281 Kč53 056,20 Kč
28 0002,59551 Kč72 674,28 Kč
40 0002,53961 Kč101 584,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč