
THVD1452D | |
|---|---|
DigiKey Part Number | 296-53495-ND |
Manufacturer | |
Manufacturer Product Number | THVD1452D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1452D Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,71800 Kč | 597,18 Kč |
| 50 | 51,90280 Kč | 2 595,14 Kč |
| 100 | 49,47760 Kč | 4 947,76 Kč |
| 250 | 46,91876 Kč | 11 729,69 Kč |
| 500 | 45,37626 Kč | 22 688,13 Kč |
| 1 000 | 44,10693 Kč | 44 106,93 Kč |
| 2 500 | 42,76663 Kč | 106 916,57 Kč |
| 5 000 | 41,95904 Kč | 209 795,20 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |











