Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706RARZ-REEL

DigiKey Part Number
505-ADM706RARZ-REELTR-ND - Tape & Reel (TR)
505-ADM706RARZ-REELCT-ND - Cut Tape (CT)
505-ADM706RARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM706RARZ-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706RARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
160ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM706RARZ-REEL7Analog Devices Inc.1 000505-ADM706RARZ-REEL7TR-ND72,74337 KčParametric Equivalent
DS1706RESA+Analog Devices Inc./Maxim Integrated30DS1706RESA+-ND352,35000 KčSimilar
DS1706RESA+T&RAnalog Devices Inc./Maxim Integrated0DS1706RESA+T&R-ND223,77149 KčSimilar
MAX706RCSA+Analog Devices Inc./Maxim Integrated1 164MAX706RCSA+-ND230,98000 KčSimilar
MAX706RCSA+TAnalog Devices Inc./Maxim Integrated2 500175-MAX706RCSA+TCT-ND229,09000 KčSimilar
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,27600 Kč962,76 Kč
2588,92240 Kč2 223,06 Kč
10080,83600 Kč8 083,60 Kč
25077,74720 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,72404 Kč176 810,10 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč