
THVD1451DR | |
|---|---|
DigiKey Part Number | 296-THVD1451DRTR-ND - Tape & Reel (TR) 296-THVD1451DRCT-ND - Cut Tape (CT) 296-THVD1451DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1451DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1451DR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,94100 Kč | 349,41 Kč |
| 25 | 31,87480 Kč | 796,87 Kč |
| 100 | 28,49430 Kč | 2 849,43 Kč |
| 250 | 26,88416 Kč | 6 721,04 Kč |
| 500 | 26,05516 Kč | 13 027,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,26991 Kč | 60 674,78 Kč |
| 5 000 | 23,76159 Kč | 118 807,95 Kč |
| 7 500 | 23,50684 Kč | 176 301,30 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |










