
TSM-105-02-L-DH-A | |
|---|---|
DigiKey Part Number | TSM-105-02-L-DH-A-ND |
Manufacturer | |
Manufacturer Product Number | TSM-105-02-L-DH-A |
Description | CONN HEADER SMD R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-02-L-DH-A Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Tube | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 50 | 34,60480 Kč | 1 730,24 Kč |
| 100 | 31,03500 Kč | 3 103,50 Kč |
| 500 | 26,41548 Kč | 13 207,74 Kč |
| 1 000 | 24,85638 Kč | 24 856,38 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |







