Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

THS3001IDGNR | |
|---|---|
DigiKey Part Number | 296-12006-2-ND - Tape & Reel (TR) 296-12006-1-ND - Cut Tape (CT) 296-12006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3001IDGNR |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3001IDGNR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 6500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.75 GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 420 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4870ACPZ | Analog Devices Inc. | 667 | 505-ADA4870ACPZ-ND | 565,90000 Kč | Similar |
| LT1010CT#06PBF | Analog Devices Inc. | 212 | 505-LT1010CT#06PBF-ND | 208,30000 Kč | Similar |
| LT1077IN8#PBF | Analog Devices Inc. | 134 | LT1077IN8#PBF-ND | 173,65000 Kč | Similar |
| LT1217CN8#PBF | Analog Devices Inc. | 217 | 161-LT1217CN8#PBF-ND | 261,64000 Kč | Similar |
| LT1354CN8#PBF | Analog Devices Inc. | 397 | LT1354CN8#PBF-ND | 194,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| 10 | 226,67300 Kč | 2 266,73 Kč |
| 25 | 211,39960 Kč | 5 284,99 Kč |
| 100 | 194,61160 Kč | 19 461,16 Kč |
| 250 | 186,60924 Kč | 46 652,31 Kč |
| 500 | 181,78514 Kč | 90 892,57 Kč |
| 1 000 | 177,81652 Kč | 177 816,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 195,31500 Kč | 488 287,50 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |













