


AD5767BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5767BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD5767BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD5767BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5767BCBZ-RL7 |
Description | IC DAC 12BIT V-OUT 49WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 49-WLCSP (3.45x3.45) |
Datasheet | Datasheet |
EDA/CAD Models | AD5767BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 16 | |
Settling Time | 12µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.97V ~ 16V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 49-UFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.45x3.45) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,66000 Kč | 1 545,66 Kč |
| 10 | 1 369,88900 Kč | 13 698,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 119,19340 Kč | 1 678 790,10 Kč |
| Unit Price without VAT: | 1 545,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 870,24860 Kč |











