
LT6018IDE#PBF | |
|---|---|
DigiKey Part Number | LT6018IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6018IDE#PBF |
Description | IC OPAMP GP 1 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6018IDE#PBF Models |
Category | Current - Supply 7.2mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 10-WFQFN Exposed Pad |
Gain Bandwidth Product 15 MHz | Supplier Device Package 12-DFN (4x3) |
Current - Input Bias 150 nA | Base Product Number |
Voltage - Input Offset 8 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 170,88200 Kč | 1 708,82 Kč |
| 91 | 146,40451 Kč | 13 322,81 Kč |
| 182 | 141,36615 Kč | 25 728,64 Kč |
| 273 | 138,84216 Kč | 37 903,91 Kč |
| 546 | 135,14212 Kč | 73 787,60 Kč |
| 1 001 | 132,44724 Kč | 132 579,69 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |

