
TCAL6408DTUR | |
|---|---|
DigiKey Part Number | 296-TCAL6408DTURTR-ND - Tape & Reel (TR) 296-TCAL6408DTURCT-ND - Cut Tape (CT) 296-TCAL6408DTURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6408DTUR |
Description | TCAL6408DTUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 1 MHz 16-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TCAL6408DTUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.08V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 20,63680 Kč | 515,92 Kč |
| 100 | 18,31870 Kč | 1 831,87 Kč |
| 250 | 17,21248 Kč | 4 303,12 Kč |
| 500 | 16,54642 Kč | 8 273,21 Kč |
| 1 000 | 15,99817 Kč | 15 998,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,32077 Kč | 45 962,31 Kč |
| 6 000 | 14,98928 Kč | 89 935,68 Kč |
| 9 000 | 14,82323 Kč | 133 409,07 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











