
TPS628692ARQYR | |
|---|---|
DigiKey Part Number | 296-TPS628692ARQYRTR-ND - Tape & Reel (TR) 296-TPS628692ARQYRCT-ND - Cut Tape (CT) 296-TPS628692ARQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628692ARQYR |
Description | IC REG BUCK ADJ 6A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS628692ARQYR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (1.5x2.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 47,19600 Kč | 471,96 Kč |
| 25 | 43,20440 Kč | 1 080,11 Kč |
| 100 | 38,83090 Kč | 3 883,09 Kč |
| 250 | 36,74404 Kč | 9 186,01 Kč |
| 500 | 36,08920 Kč | 18 044,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,17262 Kč | 99 517,86 Kč |
| 6 000 | 32,54685 Kč | 195 281,10 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |



