
N34TS108C6ECT5G | |
|---|---|
DigiKey Part Number | 488-N34TS108C6ECT5GTR-ND - Tape & Reel (TR) 488-N34TS108C6ECT5GCT-ND - Cut Tape (CT) 488-N34TS108C6ECT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N34TS108C6ECT5G |
Description | IC TEMP SENSOR 6WLCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP (1.19x.79) |
Datasheet | Datasheet |
EDA/CAD Models | N34TS108C6ECT5G Models |
Category | Features One-Shot, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±0.75°C (±1°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -20°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UFBGA, WLCSP |
Output Type SMBus | Supplier Device Package 6-WLCSP (1.19x.79) |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,51800 Kč | 37,59 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,60160 Kč | 165,04 Kč |
| 50 | 6,26580 Kč | 313,29 Kč |
| 100 | 5,95710 Kč | 595,71 Kč |
| 500 | 5,34232 Kč | 2 671,16 Kč |
| 1 000 | 5,11385 Kč | 5 113,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,47560 Kč | 22 378,00 Kč |
| 10 000 | 4,31137 Kč | 43 113,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





