
N34TS108MUET3G | |
|---|---|
DigiKey Part Number | 488-N34TS108MUET3GTR-ND - Tape & Reel (TR) 488-N34TS108MUET3GCT-ND - Cut Tape (CT) 488-N34TS108MUET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N34TS108MUET3G |
Description | LOW VOLTAGE DIGITAL TEMPERATURE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-UDFN (2x2) |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer onsemi | Features One-Shot, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.75°C (±1°C) |
Part Status Active | Test Condition -20°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type SMBus | Package / Case 6-UDFN Exposed Pad |
Voltage - Supply 1.4V ~ 3.6V | Supplier Device Package 6-UDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 500 | 6,33426 Kč | 3 167,13 Kč |
| 1 000 | 5,71734 Kč | 5 717,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65386 Kč | 13 961,58 Kč |
| 6 000 | 4,28121 Kč | 25 687,26 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


