


FDME1034CZT | |
|---|---|
DigiKey Part Number | FDME1034CZTFSTR-ND - Tape & Reel (TR) FDME1034CZTFSCT-ND - Cut Tape (CT) FDME1034CZTFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME1034CZT |
Description | MOSFET N/P-CH 20V 3.8A 6MICROFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A, 2.6A 600mW Surface Mount 6-MicroFET (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | FDME1034CZT Models |
Category | Rds On (Max) @ Id, Vgs 66mOhm @ 3.4A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300pF @ 10V |
Part Status Active | Power - Max 600mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-UFDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-MicroFET (1.6x1.6) |
Current - Continuous Drain (Id) @ 25°C 3.8A, 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 100 | 9,72000 Kč | 972,00 Kč |
| 500 | 7,50846 Kč | 3 754,23 Kč |
| 1 000 | 6,79621 Kč | 6 796,21 Kč |
| 2 000 | 6,19662 Kč | 12 393,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,18462 Kč | 25 923,10 Kč |
| 10 000 | 4,80974 Kč | 48 097,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |








