
PCAL6408AEX1Z | |
|---|---|
DigiKey Part Number | 568-13687-2-ND - Tape & Reel (TR) 568-13687-1-ND - Cut Tape (CT) 568-13687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408AEX1Z |
Description | IC XPND 400KHZ I2C SMBUS 16X2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408AEX1Z Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-XFLGA |
Interrupt Output Yes | Supplier Device Package 16-X2QFN (1.6x1.6) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 20,35500 Kč | 203,55 Kč |
| 25 | 18,43640 Kč | 460,91 Kč |
| 100 | 16,32570 Kč | 1 632,57 Kč |
| 250 | 15,31960 Kč | 3 829,90 Kč |
| 500 | 14,71314 Kč | 7 356,57 Kč |
| 1 000 | 14,48018 Kč | 14 480,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,62857 Kč | 68 142,85 Kč |
| 10 000 | 13,36208 Kč | 133 620,80 Kč |
| 15 000 | 13,24992 Kč | 198 748,80 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |





